Upgrade
Upgrade
Upgrade
Upgrade
Similar

199D106X0020CXB1E3 | |
|---|---|
DigiKey Part Number | 199D106X0020CXB1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D106X0020CXB1E3 |
Description | CAP TANT 10UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X0020CXB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D106X0025CXB1E3 | Vishay Sprague | 0 | 199D106X0025CXB1E3-ND | €0.92274 | Upgrade |
| 199D106X5020CXV1E3 | Vishay Sprague | 0 | 199D106X5020CXV1E3-ND | €1.23220 | Upgrade |
| 199D106X9020CXB1E3 | Vishay Sprague | 0 | 199D106X9020CXB1E3-ND | €0.90310 | Upgrade |
| 199D106X9025CXB1E3 | Vishay Sprague | 0 | 199D106X9025CXB1E3-ND | €0.92274 | Upgrade |
| 199D106X06R3B2B1E3 | Vishay Sprague | 0 | 199D106X06R3B2B1E3-ND | €0.67050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.90310 | €903.10 |
| Unit Price without VAT: | €0.90310 |
|---|---|
| Unit Price with VAT: | €1.08372 |



