
199D105X9016A6B1 | |
|---|---|
DigiKey Part Number | 718-199D105X9016A6B1TR-ND - Tape & Reel (TR) 718-199D105X9016A6B1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D105X9016A6B1 |
Description | CAP TANT 1UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9016A6B1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.376" (9.61mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.51500 | €15.15 |
| 50 | €1.24140 | €62.07 |
| 100 | €1.15660 | €115.66 |
| 500 | €1.01326 | €506.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.96889 | €968.89 |
| 2.000 | €0.93236 | €1,864.72 |
| 3.000 | €0.91405 | €2,742.15 |
| 5.000 | €0.89376 | €4,468.80 |
| 7.000 | €0.88189 | €6,173.23 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

