
194D105X9010A4B | |
|---|---|
DigiKey Part Number | 718-194D105X9010A4B-ND |
Manufacturer | |
Manufacturer Product Number | 194D105X9010A4B |
Description | 194D105X9010A4B |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1005 (2512 Metric) |
Part Status Active | Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.09000 | €9.09 |
| 10 | €6.92800 | €69.28 |
| 50 | €6.06200 | €303.10 |
| 100 | €5.79420 | €579.42 |
| 500 | €5.34050 | €2,670.25 |
| 1.000 | €5.19991 | €5,199.91 |
| Unit Price without VAT: | €9.09000 |
|---|---|
| Unit Price with VAT: | €10.90800 |

