
173D476X9010XE3 | |
|---|---|
DigiKey Part Number | 718-173D476X9010XE3CT-ND - Cut Tape (CT) 718-173D476X9010XE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D476X9010XE3 |
Description | CAP TANT 47UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D476X9010XE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.60500 | €26.05 |
| 50 | €2.18840 | €109.42 |
| 100 | €2.05950 | €205.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.84156 | €920.78 |
| 1.000 | €1.77407 | €1,774.07 |
| 1.500 | €1.74025 | €2,610.38 |
| 2.500 | €1.70276 | €4,256.90 |
| 3.500 | €1.68085 | €5,882.97 |
| 5.000 | €1.65975 | €8,298.75 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |

