
173D225X9050W | |
|---|---|
DigiKey Part Number | 718-173D225X9050WCT-ND - Cut Tape (CT) 718-173D225X9050WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D225X9050W |
Description | CAP TANT 2.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X9050W Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322C225K050AS | KEMET | 41 | 399-1542-ND | €6.70000 | Direct |
| T322C225K050AT | KEMET | 30 | 399-4618-ND | €6.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.28000 | €3.28 |
| 10 | €2.32000 | €23.20 |
| 50 | €1.93860 | €96.93 |
| 100 | €1.82080 | €182.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.62146 | €810.73 |
| 1.000 | €1.55969 | €1,559.69 |
| 1.500 | €1.52875 | €2,293.12 |
| 2.500 | €1.49445 | €3,736.12 |
| 3.500 | €1.47439 | €5,160.37 |
| 5.000 | €1.45509 | €7,275.45 |
| Unit Price without VAT: | €3.28000 |
|---|---|
| Unit Price with VAT: | €3.93600 |

