Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D155X0015UE3 | |
|---|---|
DigiKey Part Number | 173D155X0015UE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D155X0015UE3 |
Description | CAP TANT 1.5UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D155X0015UE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D155X0020UE3 | Vishay Sprague | 0 | 173D155X0020UE3-ND | €0.75034 | Upgrade |
| 173D155X0035VE3 | Vishay Sprague | 0 | 173D155X0035VE3-ND | €0.81148 | Upgrade |
| 173D155X5035VE3 | Vishay Sprague | 0 | 173D155X5035VE3-ND | €1.20937 | Upgrade |
| 173D155X9015UE3 | Vishay Sprague | 0 | 173D155X9015UE3-ND | €0.75034 | Upgrade |
| 173D155X9020UE3 | Vishay Sprague | 0 | 173D155X9020UE3-ND | €0.75034 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.75034 | €750.34 |
| Unit Price without VAT: | €0.75034 |
|---|---|
| Unit Price with VAT: | €0.90041 |




