Similar

135D905X9125F2 | |
|---|---|
DigiKey Part Number | 135D905X9125F2-ND |
Manufacturer | |
Manufacturer Product Number | 135D905X9125F2 |
Description | CAP TANT 9UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 7.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D905X9125F2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 7.4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 125 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109D905X9125F2 | Vishay Sprague | 0 | 109D905X9125F2-ND | €31.43520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €43.26200 | €1,081.55 |
| Unit Price without VAT: | €43.26200 |
|---|---|
| Unit Price with VAT: | €51.91440 |


