
135D477X9030T6 | |
|---|---|
DigiKey Part Number | 135D477X9030T6-ND |
Manufacturer | |
Manufacturer Product Number | 135D477X9030T6 |
Description | CAP TANT 470UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D477X9030T6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.8Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 30 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €63.52450 | €1,270.49 |
| Unit Price without VAT: | €63.52450 |
|---|---|
| Unit Price with VAT: | €76.22940 |

