Direct
Upgrade

135D476X9010C6 | |
|---|---|
DigiKey Part Number | 135D476X9010C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D476X9010C6 |
Description | CAP TANT 47UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 3.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D476X9010C6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.7Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T197A476K010AS | KEMET | 0 | 399-3414-ND | €19.60750 | Direct |
| 135D476X9030C6 | Vishay Sprague | 0 | 135D476X9030C6-ND | €38.32440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €34.50840 | €862.71 |
| Unit Price without VAT: | €34.50840 |
|---|---|
| Unit Price with VAT: | €41.41008 |



