Upgrade
Upgrade
Upgrade

135D107X9025F6 | |
|---|---|
DigiKey Part Number | 135D107X9025F6-ND |
Manufacturer | |
Manufacturer Product Number | 135D107X9025F6 |
Description | CAP TANT 100UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D107X9025F6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.8Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 25 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D107X9050F6 | Vishay Sprague | 0 | 135D107X9050F6-ND | €63.84000 | Upgrade |
| 135D107X9060F6 | Vishay Sprague | 0 | 718-1256-ND | €63.84000 | Upgrade |
| T198B107K060AS | KEMET | 0 | 399-3429-ND | €26.22100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €45.28480 | €1,132.12 |
| Unit Price without VAT: | €45.28480 |
|---|---|
| Unit Price with VAT: | €54.34176 |



