
134D397X9060T6 | |
|---|---|
DigiKey Part Number | 718-1795-ND |
Manufacturer | |
Manufacturer Product Number | 134D397X9060T6 |
Description | CAP TANT 390UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 134D397X9060T6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 900mOhm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 60 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.62000 | €125.62 |
| 10 | €110.34800 | €1,103.48 |
| 50 | €104.23220 | €5,211.61 |
| Unit Price without VAT: | €125.62000 |
|---|---|
| Unit Price with VAT: | €150.74400 |

