
134D227X9100K6 | |
|---|---|
DigiKey Part Number | 718-1247-ND |
Manufacturer | |
Manufacturer Product Number | 134D227X9100K6 |
Description | CAP TANT 220UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 134D227X9100K6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.6Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 100 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €141.88000 | €141.88 |
| 10 | €125.24400 | €1,252.44 |
| 50 | €118.57380 | €5,928.69 |
| Unit Price without VAT: | €141.88000 |
|---|---|
| Unit Price with VAT: | €170.25600 |

