Direct
Upgrade
Upgrade
Upgrade



109D567X9030K2 | |
|---|---|
DigiKey Part Number | 109D567X9030K2-ND |
Manufacturer | |
Manufacturer Product Number | 109D567X9030K2 |
Description | CAP TANT 560UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF Elastomer Sealed Tantalum Capacitors 30 V Axial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D567X9030K2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 1.217" L (10.31mm x 30.91mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 30 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D567X9030K2 | Vishay Sprague | 0 | 718-1252-ND | €75.17300 | Direct |
| 134D567X9060K6 | Vishay Sprague | 0 | 718-1244-ND | €117.30850 | Upgrade |
| 135D567X9030K6 | Vishay Sprague | 0 | 135D567X9030K6-ND | €78.74600 | Upgrade |
| ST560-60T4KI | Vishay Sprague | 8 | 718-1238-ND | €111.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €66.17300 | €1,323.46 |
| Unit Price without VAT: | €66.17300 |
|---|---|
| Unit Price with VAT: | €79.40760 |




