


109D107X9025F2 | |
|---|---|
DigiKey Part Number | 109D107X9025F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D107X9025F2 |
Description | CAP TANT 100UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D107X9025F2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 4Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.796" L (7.92mm x 20.22mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 25 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.23000 | €41.23 |
| 10 | €34.39700 | €343.97 |
| 50 | €31.66420 | €1,583.21 |
| 100 | €30.81710 | €3,081.71 |
| Unit Price without VAT: | €41.23000 |
|---|---|
| Unit Price with VAT: | €49.47600 |

