2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657BR0202

DigiKey Part Number
693-657BR0202-ND
Manufacturer
Manufacturer Product Number
657BR0202
Description
POT 2K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Spectrol
Adjustment Type
User Defined
Series
Temperature Coefficient
±600ppm/°C
Packaging
Bulk
Rotation
250°
Part Status
Active
Resistive Material
Conductive Plastic
Resistance (Ohms)
2k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Round
Power (Watts)
1W
Actuator Length
0.875" (22.23mm)
Built in Switch
None
Actuator Diameter
0.2497" (6.34mm)
Number of Turns
1.0
Bushing Thread
3/8-32
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.687" x 0.622" Face (17.46mm x 15.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€20.87000€20.87
10€17.32400€173.24
30€15.83667€475.10
50€15.18720€759.36
100€14.34620€1,434.62
250€13.30332€3,325.83
500€12.56390€6,281.95
Manufacturers Standard Package
Unit Price without VAT:€20.87000
Unit Price with VAT:€25.04400