N-Channel 200 V 35.8A (Tc) 125W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD90330E-BE3

DigiKey Part Number
742-SUD90330E-BE3TR-ND - Tape & Reel (TR)
742-SUD90330E-BE3CT-ND - Cut Tape (CT)
742-SUD90330E-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD90330E-BE3
Description
MOSFET N-CH 200V 35.8A TO252AA
Customer Reference
Detailed Description
N-Channel 200 V 35.8A (Tc) 125W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1172 pF @ 100 V
Part Status
Last Time Buy
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
37.5mOhm @ 12.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD90330E-GE3Vishay Siliconix8.226SUD90330E-GE3CT-ND€1.94000Parametric Equivalent
In-Stock: 10.980
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.94000€1.94
10€1.24200€12.42
100€0.84180€84.18
500€0.67030€335.15
1.000€0.61514€615.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.56876€1,137.52
4.000€0.52977€2,119.08
6.000€0.50991€3,059.46
10.000€0.48760€4,876.00
14.000€0.48725€6,821.50
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.32800