
SQS840EN-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS840EN-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS840EN-T1_BE3CT-ND - Cut Tape (CT) 742-SQS840EN-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS840EN-T1_BE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1031 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8 |
Rds On (Max) @ Id, Vgs 20mOhm @ 7.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.81300 | €8.13 |
| 100 | €0.53990 | €53.99 |
| 500 | €0.42226 | €211.13 |
| 1.000 | €0.38441 | €384.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33635 | €1,009.05 |
| 6.000 | €0.31216 | €1,872.96 |
| 9.000 | €0.29984 | €2,698.56 |
| 15.000 | €0.28600 | €4,290.00 |
| 21.000 | €0.27781 | €5,834.01 |
| 30.000 | €0.27749 | €8,324.70 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

