N-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W
SQS415ENW-T1_GE3

SQS484CENW-T1_GE3

DigiKey Part Number
742-SQS484CENW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQS484CENW-T1_GE3CT-ND - Cut Tape (CT)
742-SQS484CENW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS484CENW-T1_GE3
Description
MOSFET N-CH 40V 16A PPAK 1212-8W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
62.5W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® 1212-8W
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.13000€1.13
10€0.71100€7.11
100€0.46870€46.87
500€0.36460€182.30
1.000€0.33105€331.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.28846€865.38
6.000€0.26702€1,602.12
9.000€0.25609€2,304.81
15.000€0.24382€3,657.30
21.000€0.23656€4,967.76
30.000€0.23139€6,941.70
Manufacturers Standard Package
Unit Price without VAT:€1.13000
Unit Price with VAT:€1.35600