
SQP120P06-6M7L_GE3 | |
|---|---|
DigiKey Part Number | SQP120P06-6M7L_GE3-ND |
Manufacturer | |
Manufacturer Product Number | SQP120P06-6M7L_GE3 |
Description | MOSFET P-CH 60V TO220AB |
Customer Reference | |
Detailed Description | 119A (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SQP120P06-6M7L_GE3 Models |
Category | Qualification AEC-Q101 |
Mfr | Mounting Type Through Hole |
Packaging Tube | Supplier Device Package TO-220AB |
Part Status Obsolete | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Grade Automotive |

