
SQJQ402E-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJQ402E-T1_GE3TR-ND - Tape & Reel (TR) SQJQ402E-T1_GE3CT-ND - Cut Tape (CT) SQJQ402E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ402E-T1_GE3 |
Description | MOSFET N-CH 40V 200A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 13500 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 8 x 8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.22000 | €3.22 |
| 10 | €2.10200 | €21.02 |
| 100 | €1.46630 | €146.63 |
| 500 | €1.19504 | €597.52 |
| 1.000 | €1.19294 | €1,192.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.03465 | €2,069.30 |
| 4.000 | €0.97462 | €3,898.48 |
| Unit Price without VAT: | €3.22000 |
|---|---|
| Unit Price with VAT: | €3.86400 |

