
SQJ858EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ858EP-T1_GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQJ858EP-T1_GE3 |
Description | MOSFET N-CH 40V 75A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ858EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 20 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 68W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 11A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.44843 | €1,345.29 |
| 6.000 | €0.42070 | €2,524.20 |
| Unit Price without VAT: | €0.44843 |
|---|---|
| Unit Price with VAT: | €0.53812 |

