N-Channel 40 V 58A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ858AEP-T1_BE3

DigiKey Part Number
742-SQJ858AEP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ858AEP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ858AEP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ858AEP-T1_BE3
Description
MOSFET N-CH 40V 58A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 58A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ858AEP-T1_BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
2450 pF @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
48W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
6.3mOhm @ 14A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.11000€11.10
100€0.74820€74.82
500€0.59308€296.54
1.000€0.54317€543.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.47983€1,439.49
6.000€0.44795€2,687.70
9.000€0.43172€3,885.48
15.000€0.42070€6,310.50
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.08800