
SQJ488EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ488EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ488EP-T1_GE3CT-ND - Cut Tape (CT) SQJ488EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ488EP-T1_GE3 |
Description | MOSFET N-CH 100V 42A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ488EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 979 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 83W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 7.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.34500 | €13.45 |
| 100 | €0.91500 | €91.50 |
| 500 | €0.73132 | €365.66 |
| 1.000 | €0.67226 | €672.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59731 | €1,791.93 |
| 6.000 | €0.55960 | €3,357.60 |
| 9.000 | €0.54224 | €4,880.16 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.52000 |

