Parametric Equivalent

SQJ142EP-T1_JE3 | |
|---|---|
DigiKey Part Number | 742-SQJ142EP-T1_JE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQJ142EP-T1_JE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 167A (Tc) 191W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 191W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ142EP-T1_GE3 | Vishay Siliconix | 4.167 | 742-SQJ142EP-T1_GE3CT-ND | €1.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35116 | €1,053.48 |
| Unit Price without VAT: | €0.35116 |
|---|---|
| Unit Price with VAT: | €0.42139 |


