Parametric Equivalent

SQ4961CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4961CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4961CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4961CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4961CEY-T1_GE3 |
Description | MOSFET 2P-CH 60V 4.4A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.4A (Tc) 3.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1140pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 4.4A (Tc) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.5A, 10V | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4961EY-T1_GE3 | Vishay Siliconix | 1.996 | SQ4961EY-T1_GE3CT-ND | €1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.72500 | €7.25 |
| 100 | €0.47810 | €47.81 |
| 500 | €0.37212 | €186.06 |
| 1.000 | €0.33802 | €338.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.30109 | €752.73 |
| 5.000 | €0.27827 | €1,391.35 |
| 7.500 | €0.26664 | €1,999.80 |
| 12.500 | €0.25358 | €3,169.75 |
| 17.500 | €0.24584 | €4,302.20 |
| 25.000 | €0.23833 | €5,958.25 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |


