SQ4840EY-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 417
Unit Price: €1.68000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 20
Unit Price: €1.08000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 45.377
Unit Price: €0.88000
Datasheet
N-Channel 40 V 20.7A (Tc) 7.1W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4840EY-T1_GE3

DigiKey Part Number
SQ4840EY-T1_GE3TR-ND - Tape & Reel (TR)
SQ4840EY-T1_GE3CT-ND - Cut Tape (CT)
SQ4840EY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4840EY-T1_GE3
Description
MOSFET N-CH 40V 20.7A 8SO
Customer Reference
Detailed Description
N-Channel 40 V 20.7A (Tc) 7.1W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2440 pF @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
7.1W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 14A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ4840CEY-T1_GE3Vishay Siliconix417742-SQ4840CEY-T1_GE3CT-ND€1.68000MFR Recommended
AO4480Alpha & Omega Semiconductor Inc.20785-1040-1-ND€1.08000Similar
AO4484Alpha & Omega Semiconductor Inc.45.377785-1202-1-ND€0.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes