Mosfet Array 30V 7.3A (Tc), 5.3A (Tc) 3.3W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4532AEY-T1_BE3

DigiKey Part Number
742-SQ4532AEY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4532AEY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4532AEY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4532AEY-T1_BE3
Description
MOSFET N/P-CH 30V 7.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 7.3A (Tc), 5.3A (Tc) 3.3W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.8nC @ 10V, 10.2nC @ 10V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
535pF @ 15V, 528pF @ 15V
Series
Power - Max
3.3W (Tc)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Last Time Buy
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
N and P-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
7.3A (Tc), 5.3A (Tc)
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
31mOhm @ 4.9A, 10V, 70mOhm @ 3.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ4532AEY-T1_GE3Vishay Siliconix4.447SQ4532AEY-T1_GE3CT-ND€0.80000Parametric Equivalent
In-Stock: 1.073
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 23/08/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.85000€8.50
100€0.56700€56.70
500€0.44558€222.79
1.000€0.40652€406.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.38974€974.35
5.000€0.36178€1,808.90
7.500€0.34754€2,606.55
12.500€0.33155€4,144.38
17.500€0.32222€5,638.85
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.60800