
SQ4064EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4064EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4064EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4064EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4064EY-T1_BE3 |
Description | MOSFET N-CHANNEL 60V 12A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2096 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19.8mOhm @ 6.1A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4064EY-T1_GE3 | Vishay Siliconix | 4.437 | SQ4064EY-T1_GE3CT-ND | €1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.08900 | €10.89 |
| 100 | €0.73260 | €73.26 |
| 500 | €0.58024 | €290.12 |
| 1.000 | €0.53121 | €531.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.47816 | €1,195.40 |
| 5.000 | €0.44538 | €2,226.90 |
| 7.500 | €0.42869 | €3,215.18 |
| 12.500 | €0.40994 | €5,124.25 |
| 17.500 | €0.40965 | €7,168.88 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.05200 |

