
SIZF640DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZF640DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZF640DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZF640DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF640DT-T1-GE3 |
Description | MOSFET 2N-CH 40V 41A PWRPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 41A (Ta), 159A (Tc) 4.2W (Ta), 62.5W (Tc) Surface Mount PowerPAIR® 6x5FS |
Datasheet | Datasheet |
EDA/CAD Models | SIZF640DT-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 106nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5750pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 4.2W (Ta), 62.5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerDFN |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package PowerPAIR® 6x5FS |
Current - Continuous Drain (Id) @ 25°C 41A (Ta), 159A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 1.37mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.70000 | €3.70 |
| 10 | €2.43200 | €24.32 |
| 100 | €1.71080 | €171.08 |
| 500 | €1.44144 | €720.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.17907 | €3,537.21 |
| 6.000 | €1.17764 | €7,065.84 |
| Unit Price without VAT: | €3.70000 |
|---|---|
| Unit Price with VAT: | €4.44000 |

