
SIZF5300DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZF5300DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZF5300DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZF5300DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF5300DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 35A PWRPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 35A (Ta), 125A (Tc) 4.5W (Ta), 56.8W (Tc) Surface Mount PowerPAIR® 3x3FS |
Datasheet | Datasheet |
EDA/CAD Models | SIZF5300DT-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1480pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 4.5W (Ta), 56.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 12-PowerPair™ |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PowerPAIR® 3x3FS |
Current - Continuous Drain (Id) @ 25°C 35A (Ta), 125A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 2.43mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €1.77100 | €17.71 |
| 100 | €1.22380 | €122.38 |
| 500 | €0.98994 | €494.97 |
| 1.000 | €0.95406 | €954.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.81947 | €2,458.41 |
| 6.000 | €0.77947 | €4,676.82 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.27600 |


