Mosfet Array 80V 10A (Ta), 36A (Tc) 4.5W (Ta), 56.8W (Tc) Surface Mount PowerPAIR® 3x3FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZF4800LDT-T1-GE3

DigiKey Part Number
742-SIZF4800LDT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZF4800LDT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZF4800LDT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZF4800LDT-T1-GE3
Description
MOSFET 2N-CH 80V 10A PWRPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 10A (Ta), 36A (Tc) 4.5W (Ta), 56.8W (Tc) Surface Mount PowerPAIR® 3x3FS
Datasheet
 Datasheet
EDA/CAD Models
SIZF4800LDT-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
19mOhm @ 10A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
950pF @ 40V
Part Status
Active
Power - Max
4.5W (Ta), 56.8W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80V
Package / Case
12-PowerPair™
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 36A (Tc)
Supplier Device Package
PowerPAIR® 3x3FS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.12000€2.12
10€1.36600€13.66
100€0.93080€93.08
500€0.74450€372.25
1.000€0.68459€684.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.60855€1,825.65
6.000€0.57030€3,421.80
9.000€0.55403€4,986.27
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.54400