
SIZ988DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ988DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ988DT-T1-GE3CT-ND - Cut Tape (CT) SIZ988DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ988DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 40A 8POWERPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 40A (Tc), 60A (Tc) 20.2W, 40W Surface Mount 8-PowerPair® |
Datasheet | Datasheet |
EDA/CAD Models | SIZ988DT-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA, 2.2V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 4.5V, 23.1nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 15V, 2425pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20.2W, 40W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-PowerPair® |
Current - Continuous Drain (Id) @ 25°C 40A (Tc), 60A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 10A, 10V, 4.1mOhm @ 19A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.14000 | €11.40 |
| 100 | €0.76890 | €76.89 |
| 500 | €0.61014 | €305.07 |
| 1.000 | €0.55908 | €559.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49427 | €1,482.81 |
| 6.000 | €0.46167 | €2,770.02 |
| 9.000 | €0.44506 | €4,005.54 |
| 15.000 | €0.43547 | €6,532.05 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

