
SISH434DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISH434DN-T1-GE3TR-ND - Tape & Reel (TR) SISH434DN-T1-GE3CT-ND - Cut Tape (CT) SISH434DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH434DN-T1-GE3 |
Description | MOSFET N-CH 40V 17.6A/35A PPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17.6A (Ta), 35A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1530 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® 1212-8SH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 16.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.98600 | €9.86 |
| 100 | €0.66050 | €66.05 |
| 500 | €0.52086 | €260.43 |
| 1.000 | €0.47594 | €475.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41891 | €1,256.73 |
| 6.000 | €0.39021 | €2,341.26 |
| 9.000 | €0.37559 | €3,380.31 |
| 15.000 | €0.35918 | €5,387.70 |
| 21.000 | €0.35908 | €7,540.68 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

