
SISC06DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISC06DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISC06DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISC06DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISC06DN-T1-GE3 |
Description | MOSFET N-CH 30V 27.6A/40A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27.6A (Ta), 40A (Tc) 3.7W (Ta), 46.3W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2455 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 46.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.89300 | €8.93 |
| 100 | €0.59730 | €59.73 |
| 500 | €0.47014 | €235.07 |
| 1.000 | €0.42925 | €429.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37731 | €1,131.93 |
| 6.000 | €0.35118 | €2,107.08 |
| 9.000 | €0.34316 | €3,088.44 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

