
SIRA90DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIRA90DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRA90DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRA90DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA90DP-T1-GE3 |
Description | MOSFET N-CH 30V 100A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA90DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10180 pF @ 15 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.8mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.55900 | €15.59 |
| 100 | €1.06970 | €106.97 |
| 500 | €0.86048 | €430.24 |
| 1.000 | €0.80700 | €807.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70793 | €2,123.79 |
| 6.000 | €0.66501 | €3,990.06 |
| 9.000 | €0.65931 | €5,933.79 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |

