
SIRA84BDP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA84BDP-T1-GE3TR-ND - Tape & Reel (TR) SIRA84BDP-T1-GE3CT-ND - Cut Tape (CT) SIRA84BDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA84BDP-T1-GE3 |
Description | MOSFET N-CH 30V 22A/70A PPAK SO8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 70A (Tc) 3.7W (Ta), 36W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1050 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP4062CMT | YAGEO XSEMI | 980 | 5048-XP4062CMTCT-ND | €0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.52800 | €5.28 |
| 100 | €0.34290 | €34.29 |
| 500 | €0.26334 | €131.67 |
| 1.000 | €0.23774 | €237.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20518 | €615.54 |
| 6.000 | €0.18879 | €1,132.74 |
| 9.000 | €0.18043 | €1,623.87 |
| 15.000 | €0.17105 | €2,565.75 |
| 21.000 | €0.16549 | €3,475.29 |
| 30.000 | €0.16009 | €4,802.70 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |




