Parametric Equivalent
Parametric Equivalent

SIR638ADP-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SIR638ADP-T1-UE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR638ADP-T1-UE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 62.8A (Ta), 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.88mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) +20V, -16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9100 pF @ 20 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIDR402DP-T1-GE3 | Vishay Siliconix | 6.985 | SIDR402DP-T1-GE3CT-ND | €3.39000 | Parametric Equivalent |
| SIDR402DP-T1-RE3 | Vishay Siliconix | 10.192 | 742-SIDR402DP-T1-RE3CT-ND | €3.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €1.23359 | €7,401.54 |
| Unit Price without VAT: | €1.23359 |
|---|---|
| Unit Price with VAT: | €1.48031 |


