
SIR108DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR108DP-T1-RE3TR-ND - Tape & Reel (TR) SIR108DP-T1-RE3CT-ND - Cut Tape (CT) SIR108DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR108DP-T1-RE3 |
Description | MOSFET N-CH 100V 12.4A/45A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.4A (Ta), 45A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2060 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 65.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS86101A | onsemi | 1.165 | FDMS86101ACT-ND | €3.88000 | Similar |
| RS1L120GNTB | Rohm Semiconductor | 6 | RS1L120GNTBCT-ND | €2.11000 | Similar |
| RS1L145GNTB | Rohm Semiconductor | 558 | RS1L145GNTBCT-ND | €2.58000 | Similar |
| RS3L045GNGZETB | Rohm Semiconductor | 833 | RS3L045GNGZETBCT-ND | €1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.48500 | €14.85 |
| 100 | €1.01640 | €101.64 |
| 500 | €0.81588 | €407.94 |
| 1.000 | €0.75707 | €757.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.66962 | €2,008.86 |
| 6.000 | €0.62848 | €3,770.88 |
| 9.000 | €0.61851 | €5,566.59 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.76000 |

