
SIHG15N80AE-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHG15N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG15N80AE-GE3 |
Description | MOSFET N-CH 800V 13A TO247AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 156W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1093 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.60000 | €3.60 |
| 25 | €2.03400 | €50.85 |
| 100 | €1.65950 | €165.95 |
| 500 | €1.35944 | €679.72 |
| 1.000 | €1.26305 | €1,263.05 |
| 2.000 | €1.18205 | €2,364.10 |
| 5.000 | €1.13462 | €5,673.10 |
| Unit Price without VAT: | €3.60000 |
|---|---|
| Unit Price with VAT: | €4.32000 |

