
SIHD14N60ET5-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHD14N60ET5-GE3TR-ND - Tape & Reel (TR) 742-SIHD14N60ET5-GE3CT-ND - Cut Tape (CT) 742-SIHD14N60ET5-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHD14N60ET5-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 309mOhm @ 7A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1205 pF @ 100 V |
FET Type | Power Dissipation (Max) 147W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHD14N60E-GE3 | Vishay Siliconix | 923 | SIHD14N60E-GE3-ND | €2.75000 | Parametric Equivalent |
| SIHD14N60ET1-GE3 | Vishay Siliconix | 1.524 | 742-SIHD14N60ET1-GE3CT-ND | €2.57000 | Parametric Equivalent |
| SIHD14N60ET4-GE3 | Vishay Siliconix | 2.960 | 742-SIHD14N60ET4-GE3CT-ND | €2.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.96985 | €2,909.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €1.78400 | €17.84 |
| 100 | €1.23360 | €123.36 |
| 500 | €0.99820 | €499.10 |
| 1.000 | €0.92257 | €922.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.66800 | €16.68 |
| 100 | €1.15290 | €115.29 |
| 500 | €0.93292 | €466.46 |
| 1.000 | €0.86222 | €862.22 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |

