N-Channel 650 V 21A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHA21N65EF-GE3

DigiKey Part Number
742-SIHA21N65EF-GE3TR-ND - Tape & Reel (TR)
742-SIHA21N65EF-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIHA21N65EF-GE3
Description
N-CHANNEL 650V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 21A (Tc) 35W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2322 pF @ 100 V
FET Type
Power Dissipation (Max)
35W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220 Full Pack
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.07000€5.07
10€3.38600€33.86
100€2.42930€242.93
500€2.02122€1,010.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.22111€2,221.11
Manufacturers Standard Package
Unit Price without VAT:€5.07000
Unit Price with VAT:€6.08400