
SIHA18N60E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA18N60E-GE3TR-ND - Tape & Reel (TR) 742-SIHA18N60E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA18N60E-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 34W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 202mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 100 V |
FET Type | Power Dissipation (Max) 34W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 Full Pack |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.48400 | €24.84 |
| 100 | €1.75050 | €175.05 |
| 500 | €1.48240 | €741.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.33640 | €1,336.40 |
| 2.000 | €1.25182 | €2,503.64 |
| 3.000 | €1.21111 | €3,633.33 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |

