
SIHA155N60EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA155N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA155N60EF-GE3 |
Description | E SERIES POWER MOSFET THIN-LEAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 33W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | SIHA155N60EF-GE3 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1465 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 89mOhm @ 3.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 10 | €2.77400 | €27.74 |
| 100 | €1.96680 | €196.68 |
| 500 | €1.62236 | €811.18 |
| 1.000 | €1.51178 | €1,511.78 |
| 2.000 | €1.41886 | €2,837.72 |
| 5.000 | €1.39596 | €6,979.80 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.04000 |

