N-Channel 30 V 16A (Tc) 3.5W (Ta), 27.7W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7716ADN-T1-GE3

DigiKey Part Number
SI7716ADN-T1-GE3TR-ND - Tape & Reel (TR)
SI7716ADN-T1-GE3CT-ND - Cut Tape (CT)
SI7716ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7716ADN-T1-GE3
Description
MOSFET N-CH 30V 16A PPAK1212-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Tc) 3.5W (Ta), 27.7W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7716ADN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
846 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 27.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
13.5mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.02200€10.22
100€0.68550€68.55
500€0.54144€270.72
1.000€0.49509€495.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.43624€1,308.72
6.000€0.40663€2,439.78
9.000€0.39155€3,523.95
15.000€0.37651€5,647.65
Manufacturers Standard Package
Unit Price without VAT:€1.61000
Unit Price with VAT:€1.93200