
SI7117DN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7117DN-T1-E3TR-ND - Tape & Reel (TR) SI7117DN-T1-E3CT-ND - Cut Tape (CT) SI7117DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7117DN-T1-E3 |
Description | MOSFET P-CH 150V 2.17A PPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 2.17A (Tc) 3.2W (Ta), 12.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7117DN-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 12.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC86265P | onsemi | 28 | FDMC86265PCT-ND | €1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.07700 | €10.77 |
| 100 | €0.72430 | €72.43 |
| 500 | €0.57330 | €286.65 |
| 1.000 | €0.52476 | €524.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46312 | €1,389.36 |
| 6.000 | €0.43211 | €2,592.66 |
| 9.000 | €0.41632 | €3,746.88 |
| 15.000 | €0.40370 | €6,055.50 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |


