Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI7112DN-T1-E3 | |
|---|---|
DigiKey Part Number | SI7112DN-T1-E3TR-ND - Tape & Reel (TR) SI7112DN-T1-E3CT-ND - Cut Tape (CT) SI7112DN-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7112DN-T1-E3 |
Description | MOSFET N-CH 30V 11.3A PPAK1212-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.3A (Tc) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2610 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 17.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ058N03LSGATMA1 | Infineon Technologies | 0 | BSZ058N03LSGATMA1TR-ND | €0.27948 | Similar |
| CSD17552Q3A | Texas Instruments | 7.864 | 296-34990-1-ND | €1.45000 | Similar |
| CSD17578Q3A | Texas Instruments | 2.752 | 296-39997-1-ND | €0.86000 | Similar |
| CSD17578Q3AT | Texas Instruments | 3.976 | 296-38462-1-ND | €1.74000 | Similar |
| R8010ANX | Rohm Semiconductor | 0 | R8010ANX-ND | €1.71590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.65200 | €16.52 |
| 100 | €1.13750 | €113.75 |
| 500 | €0.91738 | €458.69 |
| 1.000 | €0.87123 | €871.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.75687 | €2,270.61 |
| 6.000 | €0.71179 | €4,270.74 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |







