
SI7110DN-T1-GE3 | |
|---|---|
cms-digikey-product-number | 742-SI7110DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SI7110DN-T1-GE3CT-ND - Cut Tape (CT) 742-SI7110DN-T1-GE3DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SI7110DN-T1-GE3 |
cms-description | MOSFET N-CH 20V 13.5A PPAK1212-8 |
cms-standard-lead-time | 27 Weeks |
cms-customer-reference | |
cms-detailed-description | N-Channel 20 V 13.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 21.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.62300 | €16.23 |
| 100 | €1.11910 | €111.91 |
| 500 | €0.92502 | €462.51 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | €0.75574 | €2,267.22 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.00000 |

