SIS176LDN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7110DN-T1-E3

DigiKey Part Number
SI7110DN-T1-E3TR-ND - Tape & Reel (TR)
SI7110DN-T1-E3CT-ND - Cut Tape (CT)
SI7110DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7110DN-T1-E3
Description
MOSFET N-CH 20V 13.5A PPAK1212-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 13.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 21.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.82000€2.82
10€1.83100€18.31
100€1.27150€127.15
500€1.08360€541.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.88529€2,655.87
Manufacturers Standard Package
Unit Price without VAT:€2.82000
Unit Price with VAT:€3.38400