
SI5429DU-T1-GE3 | |
|---|---|
DigiKey Part Number | SI5429DU-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5429DU-T1-GE3 |
Description | MOSFET P-CH 30V 12A PWR PK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) Surface Mount PowerPAK® ChipFET™ Single |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 7A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 15 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PowerPAK® ChipFET™ Single |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34030 | €1,020.90 |
| Unit Price without VAT: | €0.34030 |
|---|---|
| Unit Price with VAT: | €0.40836 |

