Similar

SI4908DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4908DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4908DY-T1-GE3 |
Description | MOSFET 2N-CH 40V 5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5A 2.75W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 355pF @ 20V |
Packaging Tape & Reel (TR) | Power - Max 2.75W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 4.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4828 | Alpha & Omega Semiconductor Inc. | 0 | 785-1062-2-ND | €0.21808 | Similar |
| NCV8402ADDR2G | onsemi | 1.664 | NCV8402ADDR2GOSCT-ND | €1.15000 | Similar |



